RS PRO Yellow Panel Mount Indicator, 24 V dc, Lead Wire Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$43.70

(exc. GST)

$48.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$43.70
5 +$35.98

*price indicative

RS Stock No.:
130-1086
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

24 V dc

Light Output Colour

Yellow

Current

20mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Silver

Length

22.2mm

Mount Hole Size

14 mm

COO (Country of Origin):
GB

RS PRO 14 mm Rear Epoxy Sealed IP67 Short Body LED Indicators


RS PRO range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range are available in 2 V, 12 V and 24 V dc, 110 V ac and 220 V ac. They are rear end potted with epoxy and 200 mm long wires and IP67 panel sealed.

Supplied with fixing nut and spring washer

Features and Benefits


• IP67 Panel sealed

• Rear end epoxy sealed

• Anti-vibration

• Coloured diffused LED

• Wide viewing angle

• 200 mm UL Approved wire terminations

Applications include:


• Medical

• Telecommunications

• Engineering

• Transport Systems

• Special Vehicles

• Agricultural Vehicles

• General out door applications

Note

2 V dc LED indicators should not be operated without a stable series resistor or other current-limiting device

Approvals

UL Recognised Component

Supplied with

Fixing nut and spring washer

Related links