RS PRO Yellow Panel Mount Indicator, 2 V dc
- RS Stock No.:
- 211-960
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$11.43
(exc. GST)
$12.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $11.43 |
| 25 - 49 | $11.31 |
| 50 - 99 | $11.06 |
| 100 - 249 | $10.79 |
| 250 + | $10.54 |
*price indicative
- RS Stock No.:
- 211-960
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 2 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 38.5mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 2 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 38.5mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- GB
RS Pro 12 mm LED Indicators IP40
By RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, enhanced by their IP40 rating. Making them perfect for both indoor and outdoor harsh environments. Quick and easy installation is a primary feature of these indicators, each unit includes pin terminals for convenience. All models are highly reliable and excellent quality.
Features and Benefits
• Fixed light
• Mounting hole size 12 mm
• Prominent chrome bezels
• Pin terminals
• Protection to IP40
Why choose LED?
For excellent performance, enhanced by a long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Are there fixings supplied with these indicators?
As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Approvals
UL
Related links
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
