RS PRO Green Panel Mount Indicator, 12V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination

Bulk discount available

Subtotal (1 unit)*

$28.83

(exc. GST)

$31.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$28.83
10 - 24$27.98
25 - 49$27.13
50 - 249$26.56
250 +$21.86

*price indicative

RS Stock No.:
211-724
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

12V ac/dc

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

5mcd

Length

60mm

COO (Country of Origin):
GB

LED Indicators, 16mm Mount


10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals

Note

Tinned connector denotes cathode.

Supplied with

Fixing nut and washer.

Related links