RS PRO Yellow Panel Mount Indicator, 24V ac/dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 211-566
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$16.19
(exc. GST)
$17.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 264 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.19 |
| 25 - 49 | $15.99 |
| 50 - 99 | $15.62 |
| 100 - 499 | $15.17 |
| 500 + | $12.43 |
*price indicative
- RS Stock No.:
- 211-566
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V ac/dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 20mA | |
| Intensity | 40mcd | |
| Length | 44mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V ac/dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 20mA | ||
Intensity 40mcd | ||
Length 44mm | ||
- COO (Country of Origin):
- GB
RS Pro 8mm LED Indicators, IP67
Brought to you by RS Pro, these indicators provide an excellent solution for warning and attention signals within relevant applications. With three colours available, red, yellow and green. A type of traffic light system can be applied to circuit boards or electrical designs in regards to operation or safety. Each LED indicator is rated at IP67, this means it will have great protection and be fully operational within indoor and outdoor applications. All models are highly reliable and excellent quality.
Features and Benefits
• 5 mm high contrast coloured diffused epoxy lens
• Rated at IP67
• Solder tab terminals
• Gold terminals (Anode +ve)
• Various voltage ratings
• Rated at IP67
• Solder tab terminals
• Gold terminals (Anode +ve)
• Various voltage ratings
How protected are these indicators?
Each model has excellent protection, highlighted by their IP67 rating. Although not fully waterproof, every indicator within this range is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.
Why choose LED?
LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Absolutely, each indicator is fully supplied with a fixing nut, washer and a gasket.
Related links
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67
