CML Innovative Technologies PL22SL Series Green, Red Panel LED, 24V, 22mm Mounting Hole Size, Lead Wires Termination,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
188-586
Mfr. Part No.:
PL22SL173
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage Rating

24V

Light Output Colour

Green, Red

Mounting Hole Size

22mm

Lamp Type

LED

Lamp Size

22 mm

Termination Type

Lead Wires

IP Rating

IP67

Series

PL22SL

COO (Country of Origin):
CN
The CML Innovative Technologies 22mm Stainless Steel Panel Lights are optimized for LED components at 25°C and 20mA. They feature a durable bezel made from Stainless Steel 304 and a housing constructed of PA6. With a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents, providing versatile and reliable performance for a variety of applications.

RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours