CML Innovative Technologies PL10SL Series Green, Red Panel LED, 24V, 10mm Mounting Hole Size, Lead Wires Termination,

Subtotal (1 unit)*

$35.80

(exc. GST)

$39.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.80

*price indicative

RS Stock No.:
186-989
Mfr. Part No.:
PL10SL173
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage Rating

24V

Light Output Colour

Green, Red

Mounting Hole Size

10mm

Lamp Type

LED

Lamp Size

10 mm

Termination Type

Lead Wires

IP Rating

IP67

Series

PL10SL

COO (Country of Origin):
CN
The CML Innovative Technologies 10mm Stainless Steel Panel Lights feature an optical design optimized for LED components at 25°C and 20mA. The bezel is crafted from durable Stainless Steel 304, while the housing is made of PA6. The lights utilize a 24 AWG wire gauge. They are suitable for both AC and DC operating currents, with a current rating of ≤ 20mA.

RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours