- RS Stock No.:
- 173-5473
- Mfr. Part No.:
- HSA25R15J
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 173-5473
- Mfr. Part No.:
- HSA25R15J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Specifications
Attribute | Value |
---|---|
Resistance | 150mΩ |
Power Rating | 25W |
Series | HSA25 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |