- RS Stock No.:
- 167-8666
- Mfr. Part No.:
- C52TF15R0JB
- Brand:
- MCB
Discontinued product
- RS Stock No.:
- 167-8666
- Mfr. Part No.:
- C52TF15R0JB
- Brand:
- MCB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Reinforced Power resistor - C52T Series 900W
Reinforced winding power resistors
Very high dissipation, energy absorption and overloads
Wide temperature range: -55°C to +450°C
Suitable for use in energy generation and transportation applications in the following functions:-Braking; Capacitor discharge; Capacitor pre-charge; chopper circuits; crowbar Circuits; Inrush limiting circuits; ballast resistors; load resistors
Very high dissipation, energy absorption and overloads
Wide temperature range: -55°C to +450°C
Suitable for use in energy generation and transportation applications in the following functions:-Braking; Capacitor discharge; Capacitor pre-charge; chopper circuits; crowbar Circuits; Inrush limiting circuits; ballast resistors; load resistors
Specifications
Attribute | Value |
---|---|
Resistance | 15Ω |
Power Rating | 900W |
Series | C52T |
Package/Case | Tubular |
Tolerance | ± 5% |
Technology | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +450°C |
Maximum Temperature Coefficient | 75ppm/°C |