Crouzet 11-Pin Connector Plug For Use With 812 Series, 814 Series, 815 Series, 815E Series
- RS Stock No.:
- 179-5793
- Mfr. Part No.:
- 25622076
- Brand:
- Crouzet
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.68
(exc. GST)
$17.25
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $15.68 |
25 - 49 | $15.42 |
50 + | $15.15 |
- RS Stock No.:
- 179-5793
- Mfr. Part No.:
- 25622076
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
LCD TOP 948 timer relays
Timer relays with 4 digit LCD display, 8 mm high.
7 programmable timer ranges: 99.99 s/999.9 s/99 mn 59 s/99.99 mn/999.9 mn/
99 h 99 mn/999.9 h.
Changeover relay output.
Functions:
- delay-on
- double timer
- calibrator
- opening timer
- switch-on timer
- totaliser.
E2PROM configuration and functions memory.
Bracket-mounted on front panel.
7 programmable timer ranges: 99.99 s/999.9 s/99 mn 59 s/99.99 mn/999.9 mn/
99 h 99 mn/999.9 h.
Changeover relay output.
Functions:
- delay-on
- double timer
- calibrator
- opening timer
- switch-on timer
- totaliser.
E2PROM configuration and functions memory.
Bracket-mounted on front panel.
Standards
CEI 255 and VDE 0435-2021
Specifications
Attribute | Value |
---|---|
Accessory Type | 11-Pin Connector Plug |
For Use With | 812 Series, 814 Series, 815 Series, 815E Series |
Related links
- Crouzet 11-Pin Connector Base For Use With 812 Series, 814 Series,...
- Crouzet 11 Pin Panel Mount Relay Socket, for use with 814 Digital Timer
- binder Circular Connector, 3 + PE Contacts, Cable Mount, M12...
- Binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector,...
- Werma EM 815 Series Green Steady Beacon, 12 → 240 V ac/dc, Panel...
- Werma EM 815 Series Yellow Steady Beacon, 12 → 240 V ac/dc, Panel...
- Werma EM 815 Series Blue Steady Beacon, 12 → 240 V ac/dc, Panel...
- Werma EM 815 Series Red Steady Beacon, 12 → 230 V ac/dc, Panel...