- RS Stock No.:
- 855-4252
- Mfr. Part No.:
- 1014277
- Brand:
- Phoenix Contact
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 5
$116.06
(exc. GST)
$127.67
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $116.06 | $23.212 |
*price indicative |
- RS Stock No.:
- 855-4252
- Mfr. Part No.:
- 1014277
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hazardous substances label, Sheet, red/white, labeled: Corrosive, mounting type: adhesive, diameter: 0 mm, lettering field size: 13 x 13 mm, Number of individual labels: 35
High adhesive strength
Suitable for indoor and outdoor use
Specifications
Attribute | Value |
---|---|
Length | 13mm |
Width | 13mm |
Related links
- Phoenix Contact Panel Marker, 8mm Length
- Phoenix Contact Panel Marker, 17mm Length
- Phoenix Contact Panel Marker, 60mm Length
- Phoenix Contact Panel Marker, 296mm Length
- Phoenix Contact Panel Marker, 26mm Length
- Phoenix Contact Panel Marker, 14.85mm Length
- Phoenix Contact Panel Marker, 20mm Length
- Phoenix Contact Panel Marker, 30mm Length