Brady Panel Marking, 12.7mm Height
- RS Stock No.:
- 134-7114
- Mfr. Part No.:
- M6-29-423
- Brand:
- Brady
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$130.36
(exc. GST)
$143.40
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $130.36 |
15 - 49 | $128.75 |
50 + | $127.07 |
- RS Stock No.:
- 134-7114
- Mfr. Part No.:
- M6-29-423
- Brand:
- Brady
- COO (Country of Origin):
- MX
Related links
- Brady Panel Marking, 12.7mm Height
- Brady B-423 Black on White Cable Labels, 38.10 mm Width, 12.70mm...
- Brady Panel Marking, 50.8mm Height
- Brady Panel Marking, 31.8mm Height
- Brady Panel Marking, 48.3mm Height
- Brady Panel Marking
- Brady B-423 Polyester White Label Roll, 12.7mm Width, 38.1mm...
- Brady B-423 Black on White Cable Labels, 38.1 mm Width, 12.7mm...