Brady B-423 Polyester White Label Roll, 12.7mm Width, 38.1mm Height, 500 Qty
- RS Stock No.:
- 711-7694
- Mfr. Part No.:
- M71-29-423
- Brand:
- Brady
1 In stock for delivery within 1 working day(s)
Price (ex. GST) 1 Box of 500
Was $101.97
You pay
$85.07
(exc. GST)
$93.58
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $85.07 | $0.17 |
*price indicative
- RS Stock No.:
- 711-7694
- Mfr. Part No.:
- M71-29-423
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BMP71 PCB Labels
Circuit board and component identification labels
Permanent polyester
Permanent polyester
Specifications
Attribute | Value |
---|---|
Label Height | 38.1mm |
Label Width | 12.7mm |
Label Quantity | 500 |
Background Colour | White |
Series | B-423 Polyester |
Material | Polyester |
Works With Printer Models | BMP71 |
Related links
- Brady B-423 Polyester White Label Roll, 12.7mm Width, 6.99mm...
- Brady B-423 Polyester White Label Roll, 25.4mm Width, 12.7mm...
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels,...
- Brady B-423 Polyester White Label Roll, 12.7mm Width, 6.99mm Height
- Brady B-423 Polyester White Label Roll, 12.7mm Width, 5.08mm Height
- Brady B-423 Polyester White Label Roll, 38.1mm Width, 6.35mm Height
- Brady B-423 Polyester White Label Roll, 38.1mm Width, 25.4mm Height
- Brady B-423 Polyester White Label Roll, 25.4mm Width, 12.7mm Height