Brady Key Weatherproof Nylon Padlock, 6.4mm Shackle, 38mm Body
- RS Stock No.:
- 211-9749
- Mfr. Part No.:
- 150250
- Brand:
- Brady
Price Each**
$37.43
(exc. GST)
$41.17
(inc. GST)
38 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $37.43 |
**price indicative
Related links
- Brady Key Weatherproof Nylon Padlock 38mm Body
- Brady Key Weatherproof Aluminium Padlock 38mm Body
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m