Tesa 53315 Transparent Strapping Tape, 50m x 25mm
- RS Stock No.:
- 185-9501
- Mfr. Part No.:
- 53315 25mmx50m
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9501
- Mfr. Part No.:
- 53315 25mmx50m
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Glass Fibre, PET | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 140µm | |
| Colour | Transparent | |
| Elongation at Break | 5% | |
| Model Number | 53315 | |
| Tensile Strength | 380N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Glass Fibre, PET | ||
Width 25mm | ||
Length 50m | ||
Thickness 140µm | ||
Colour Transparent | ||
Elongation at Break 5% | ||
Model Number 53315 | ||
Tensile Strength 380N/cm | ||
Tesa® 53315 is a medium strength polyester backed fiberglass reinforced filament tape. Tesa® 53315 has a high tack and good shear resistant adhesive system. It has very good aging properties and assures clean removal from many substrates. It is also non-staining.
Application
Transport securing of appliances and office automation equipment
Securing and stabilizing of furniture for transportation
Securing of thin metal coils for end-tabbing
Bundling of medium weight goods, e.g. plastic pipes, flooring materials
Transport securing of appliances and office automation equipment
Securing and stabilizing of furniture for transportation
Securing of thin metal coils for end-tabbing
Bundling of medium weight goods, e.g. plastic pipes, flooring materials
Adhesive Material: Synthetic rubber
