Tesa Strapping Tape, 50m x 24mm
- RS Stock No.:
- 185-9490
- Mfr. Part No.:
- 53327-00004-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9490
- Mfr. Part No.:
- 53327-00004-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | BOPP, Glass Fibre | |
| Width | 24mm | |
| Length | 50m | |
| Thickness | 0.095mm | |
| Elongation at Break | 4% | |
| Tensile Strength | 175N/cm | |
| Model Number | 53327 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material BOPP, Glass Fibre | ||
Width 24mm | ||
Length 50m | ||
Thickness 0.095mm | ||
Elongation at Break 4% | ||
Tensile Strength 175N/cm | ||
Model Number 53327 | ||
Tesa® 53327 is a basic strength BOPP backed fiberglass reinforced mono filament tape. Tesa® 53327 has a high-tack synthetic rubber adhesive system. It has a good tear resistance and low elongation and is ideally suited for general purpose packaging and bundling applications.
Applications
General purpose bundling of heavy transport units
Reinforcement of boxes and pallets for transportation
Sealing of heavy cardboard boxes
Bundling of flexible products such as flooring materials
Splicing of furniture backboards for folding and transportation
General purpose bundling of heavy transport units
Reinforcement of boxes and pallets for transportation
Sealing of heavy cardboard boxes
Bundling of flexible products such as flooring materials
Splicing of furniture backboards for folding and transportation
