Tesa Transparent 4280 Packing Tape, 66 m x 48mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$8.95

(exc. GST)

$9.84

(inc. GST)

RS Stock No.:
533-524
Mfr. Part No.:
04280-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

48mm

Length

66m

Thickness

0.042mm

Colour

Transparent

Dispenser Type

Manual

Elongation at Break

145%

Tensile Strength

40N/cm

Trade Name

4280

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Self-adhesive tape based on a 25μm PP film with synthetic rubber adhesive. Ideal for sealing and packaging light to medium-weight cartons. tesa 4280 performs best in moderate temperatures and indoor environments. Offers reliable adhesion and smooth application.

The packing tape features easy unwinding, is suitable for manual application, and is compatible with any handheld dispenser

The carton sealing tape features a short dwell time before reaching final adhesion power, and is very tacky, allowing for fast

The packing tape shows excellent adhesive properties on both polar and non polar surfaces