Tesa Brown 4089 Packing Tape, 100 m x 50mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$16.16

(exc. GST)

$17.78

(inc. GST)

RS Stock No.:
533-520
Mfr. Part No.:
04089-00217-06
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

50mm

Length

100m

Thickness

0.046mm

Colour

Brown

Dispenser Type

Manual

Elongation at Break

145%

Tensile Strength

43N/cm

Trade Name

4089

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

RoHS Status: Exempt

The Tesa General Purpose Carton Sealing Tape with a strong and flexible 28 μm PP backing and natural rubber adhesive. Designed for manual and automatic sealing of light to medium-weight cartons. Offers reliable performance and consistent adhesion. Suitable for everyday packaging tasks.

Its adhesive properties are optimal in moderate temperatures from 30°C to 100°C, making it ideal for indoor applications

The polypropylene backing is lightweight

It has a high tack and a short dwell time, is easy to unroll, and can be used conveniently with a hand held dispenser or an industrial machine