JCS 29mm Black, Zinc Plated Steel P Clip
- RS Stock No.:
- 268-2747
- Mfr. Part No.:
- PCZR29RS
- Brand:
- JCS
Bulk discount available
Price (ex. GST) 1 Bag of 50
$162.50
(exc. GST)
$178.75
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | $162.50 | $3.25 |
5 - 9 | $154.37 | $3.087 |
10 - 29 | $146.25 | $2.925 |
30 + | $136.48 | $2.73 |
**price indicative
- RS Stock No.:
- 268-2747
- Mfr. Part No.:
- PCZR29RS
- Brand:
- JCS
Related links
- JCS Hi-Torque 29mm Black, Zinc Plated Steel P Clip
- JCS 29mm Grey, Zinc Plated Steel P Clip
- JCS 44mm Black, Zinc Plated Steel P Clip
- JCS 25mm Black, Zinc Plated Steel P Clip
- JCS 6mm Black, Zinc Plated Steel P Clip
- JCS 16mm Black, Zinc Plated Steel P Clip
- JCS 8mm Black, Zinc Plated Steel P Clip
- JCS Hi-Torque 32mm Black, Zinc Plated Steel P Clip