3M White, 4XL
- RS Stock No.:
- 273-1844
- Mfr. Part No.:
- 4500W-4XL
- Brand:
- 3M
Subtotal (1 unit)*
$10.87
(exc. GST)
$11.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.87 |
*price indicative
- RS Stock No.:
- 273-1844
- Mfr. Part No.:
- 4500W-4XL
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | 4XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Standards/Approvals | CE CAT I | |
| Gender | Unisex | |
| Resistance Features | Lightweight | |
| Material | Polypropylene | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size 4XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Standards/Approvals CE CAT I | ||
Gender Unisex | ||
Resistance Features Lightweight | ||
Material Polypropylene | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
