Sioen Royal Blue Reusable, S
- RS Stock No.:
- 273-1626
- Mfr. Part No.:
- 4964A2FC1H45-S
- Brand:
- Sioen
Subtotal (1 unit)*
$184.95
(exc. GST)
$203.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.95 |
*price indicative
- RS Stock No.:
- 273-1626
- Mfr. Part No.:
- 4964A2FC1H45-S
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | S | |
| Product Type | Overall | |
| Sub Type | Coverall | |
| Colour | Royal Blue | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14126 | |
| Gender | Unisex | |
| Resistance Features | Waterproof | |
| Material | Polyamide | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size S | ||
Product Type Overall | ||
Sub Type Coverall | ||
Colour Royal Blue | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14126 | ||
Gender Unisex | ||
Resistance Features Waterproof | ||
Material Polyamide | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
