- RS Stock No.:
- 271-8374
- Mfr. Part No.:
- FR80-L
- Brand:
- Portwest
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$212.14
(exc. GST)
$233.35
(inc. GST)
Units | Per unit |
1 + | $212.14 |
- RS Stock No.:
- 271-8374
- Mfr. Part No.:
- FR80-L
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Multi-Norm Coverall s perfect for the demands of the petrochemical industry. The highly technical fabric provides flame, heat, iron splash, chemical, electric arc and anti-static protection. The high collar and studded flaps on each pocket provide maximum protection.
•Action back for extra freedom of movement
•Hook and loop cuffs for a secure fit
•Radio loops for easy clipping of a radio
•CE certified
•Hook and loop cuffs for a secure fit
•Radio loops for easy clipping of a radio
•CE certified
Specifications
Attribute | Value |
---|---|
Size | L |
Material Properties | Flame Retardant |
Colour | Navy |
Style | Coverall |
Gender | Unisex |
Hooded | No |