FRONTIER Coverall, 3 X Large
- RS Stock No.:
- 247-8515
- Mfr. Part No.:
- FRCVRT456WW03XL
- Brand:
- FRONTIER
Subtotal (1 pack of 50 units)*
$726.90
(exc. GST)
$799.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $14.538 | $726.90 |
*price indicative
- RS Stock No.:
- 247-8515
- Mfr. Part No.:
- FRCVRT456WW03XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Overall | |
| Size | 3 X Large | |
| Material Properties | Chemical Resistant | |
| Style | Coverall | |
| Material | Breathable Laminated 65 GSM Microporous Material | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Overall | ||
Size 3 X Large | ||
Material Properties Chemical Resistant | ||
Style Coverall | ||
Material Breathable Laminated 65 GSM Microporous Material | ||
Hooded Yes | ||
The FRONTIER Type 456 super overall suit is designed to help protect against hazardous dusts (Type 5), light liquid splashes (Type 6) and light liquid sprays (Type 4). Provides excellent hazardous chemical and particle protection, including protection from asbestos. Sealable zip flap for extra resistance to chemical splash and infective agents.
Size 3 XL
Breathable laminated 65gsm microporous material
Two way zipper for on-off convenience
Anti-static / Electrostatic treatment
Elasticised hood and ankles for freedom of movement
Low linting
