FRONTIER Coverall, S
- RS Stock No.:
- 247-8511
- Mfr. Part No.:
- FRCVRT456WW000S
- Brand:
- FRONTIER
Subtotal (1 pack of 50 units)*
$726.90
(exc. GST)
$799.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $14.538 | $726.90 |
*price indicative
- RS Stock No.:
- 247-8511
- Mfr. Part No.:
- FRCVRT456WW000S
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | S | |
| Product Type | Overall | |
| Material Properties | Chemical Resistant | |
| Style | Coverall | |
| Material | Laminated | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size S | ||
Product Type Overall | ||
Material Properties Chemical Resistant | ||
Style Coverall | ||
Material Laminated | ||
Hooded Yes | ||
The FRONTIER Type 456 super overall suit is designed to help protect against hazardous dusts (Type 5), light liquid splashes (Type 6) and light liquid sprays (Type 4). Provides excellent hazardous chemical and particle protection, including protection from asbestos. Sealable zip flap for extra resistance to chemical splash and infective agents.
Size small
Breathable laminated 65 gsm microporous material
Two way zipper for on-off convenience
Anti-static / Electrostatic treatment
Elasticised hood and ankles for freedom of movement
Low linting
