FRONTIER Coverall, M

Subtotal (1 pack of 50 units)*

$709.80

(exc. GST)

$780.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$14.196$709.80

*price indicative

RS Stock No.:
247-8510
Mfr. Part No.:
FRCVRT456WW000M
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Overall

Size

M

Material Properties

Chemical Resistant

Style

Coverall

Material

Laminated

Hooded

Yes

Series

Supersuit Type 4-5-6

COO (Country of Origin):
CN
The FRONTIER Type 456 super overall suit is designed to help protect against hazardous dusts (Type 5), light liquid splashes (Type 6) and light liquid sprays (Type 4). Provides excellent hazardous chemical and particle protection, including protection from asbestos. Sealable zip flap for extra resistance to chemical splash and infective agents.

Size medium

Breathable laminated 65 gsm microporous material

Two way zipper for on-off convenience

Anti-static / Electrostatic treatment

Elasticised hood and ankles for freedom of movement

Low linting

Related links