FRONTIER White Coverall, 60 to 76 cm, 2 Extra Large
- RS Stock No.:
- 247-8507
- Mfr. Part No.:
- FRCVRLWMPWWR2XL
- Brand:
- FRONTIER
Subtotal (1 pack of 50 units)*
$490.80
(exc. GST)
$539.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $9.816 | $490.80 |
*price indicative
- RS Stock No.:
- 247-8507
- Mfr. Part No.:
- FRCVRLWMPWWR2XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Product Type | Overall | |
| Size | 2 Extra Large | |
| Material Properties | Low Lint, Type 5 Rated, Microporous, Type 6 Rated | |
| Colour | White | |
| Style | Coverall | |
| Chest Size | 60 to 76 cm | |
| Material | Microporous | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Product Type Overall | ||
Size 2 Extra Large | ||
Material Properties Low Lint, Type 5 Rated, Microporous, Type 6 Rated | ||
Colour White | ||
Style Coverall | ||
Chest Size 60 to 76 cm | ||
Material Microporous | ||
Hooded Yes | ||
The FRONTIER disposable overall is made up of microporous 50 GSM fabric.
Size XXL
Low linting
Type 5 rated - Hazardous dusts and dry particles
Type 6 rated - Liquid repellent, light spray and splash
White colour for increased coolness
