FRONTIER White Coverall, 60 to 76 cm, S

Subtotal (1 pack of 50 units)*

$476.50

(exc. GST)

$524.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$9.53$476.50

*price indicative

RS Stock No.:
247-8502
Mfr. Part No.:
FRCVRLWMPWWC00S
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

S

Product Type

Overall

Material Properties

Type 5 Rated, Microporous, Type 6 Rated, Low Lint

Colour

White

Style

Coverall

Chest Size

60 to 76 cm

Material

Microporous

Hooded

Yes

COO (Country of Origin):
CN
The FRONTIER disposable overall is made up of microporous 50 GSM fabric.

Size small

Low linting

Type 5 rated - Hazardous dusts and dry particles

Type 6 rated - Liquid repellent, light spray and splash

White colour for increased coolness

Related links