- RS Stock No.:
- 146-3692
- Mfr. Part No.:
- 0891 0405 001 / T4
- Brand:
- MOLINEL
10 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$88.75
(exc. GST)
$97.63
(inc. GST)
Units | Per unit |
1 + | $88.75 |
- RS Stock No.:
- 146-3692
- Mfr. Part No.:
- 0891 0405 001 / T4
- Brand:
- MOLINEL
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MG
Specifications
Attribute | Value |
---|---|
Colour | White |
Size | XL |
Reusable/Disposable | Reusable |
Closure Type | Stud |
Material | Cotton |