Alpha Solway Green Reusable Overall, L
- RS Stock No.:
- 714-737
- Mfr. Part No.:
- CSBH L
- Brand:
- Alpha Solway
Discontinued product
- RS Stock No.:
- 714-737
- Mfr. Part No.:
- CSBH L
- Brand:
- Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Chemsol® Boilersuit
Chemical resistance with added comfort.Chemsol provides general purpose protection comparable to conventional PVC/nylon garments, with an added emphasis on comfort and quality.
Super-soft fabric, made from EPVC;Polyester
Green in colour
Green in colour
Standards
EN 465/466/467/1149/prEN533
Standards
EN 465/466/467/1149/prEN533
Specifications
Attribute | Value |
---|---|
Size | L |
Material Properties | Chemical Resistant, Thermal Lined |
Colour | Green |
Style | Overall |
Reusable/Disposable | Reusable |
Gender | Men |
Chest Size | 42 to 44in |
Material | PET |
Hooded | Yes |
Related links
- Alpha Solway Green Reusable Overall, L
- Alpha Solway Green Reusable Overall, XL
- Alpha Solway Green Reusable Overall, M
- Alpha Solway Green Reusable Overall, S
- Alpha Solway Green Reusable PVC Apron, 1.22m
- Alpha Solway Green Reusable PVC Apron, 910mm
- Alpha Solway Green Reusable PVC Apron, 1.07m
- Alpha Solway Green, Chemical Resistant Chemical Resistant Jacket, L