DuPont White Coverall, L
- RS Stock No.:
- 637-130
- Mfr. Part No.:
- D15573149
- Brand:
- DuPont
Subtotal (1 unit)*
$21.05
(exc. GST)
$23.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $21.05 |
*price indicative
- RS Stock No.:
- 637-130
- Mfr. Part No.:
- D15573149
- Brand:
- DuPont
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DuPont | |
| Size | L | |
| Product Type | Coverall | |
| Material Properties | Puncture Resistant, Abrasion Resistant, Tear Resistant, Flex Cracking Resistance | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | High Density Polyethylene | |
| Closure Type | Off-centered Zipper Entry | |
| Select all | ||
|---|---|---|
Brand DuPont | ||
Size L | ||
Product Type Coverall | ||
Material Properties Puncture Resistant, Abrasion Resistant, Tear Resistant, Flex Cracking Resistance | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material High Density Polyethylene | ||
Closure Type Off-centered Zipper Entry | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The DuPont Tyvek 500 HP is a specialized hooded coverall engineered for workers using full-body harnesses in hazardous environments. Its patent-pending design includes four elasticized D-Ring sleeves for seamless harness access, along with an off-centred zipper to accommodate front D-Ring connections. With stitched seams, a 3-piece hood, and elasticated openings, it ensures both ergonomic comfort and high-level protection. It is compliant to CAT III, Type 5-B, Type 6-B, EN 1149-5, EN 1073-2 and EN 14126 standards.
3 piece hood with elastic face opening
Tyvek thumb loops
Elasticated ankles and wrists and elasticated waist
Auto lock zipper made with Tyvek material
Ample crotch area
Silicone non added
