DuPont Fluorescent Orange Coverall, XL
- RS Stock No.:
- 637-124
- Mfr. Part No.:
- D15576907
- Brand:
- DuPont
Subtotal (1 unit)*
$37.78
(exc. GST)
$41.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 49 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.78 |
*price indicative
- RS Stock No.:
- 637-124
- Mfr. Part No.:
- D15576907
- Brand:
- DuPont
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DuPont | |
| Size | XL | |
| Product Type | Coverall | |
| Material Properties | Tear Resistant, Abrasion Resistant, Puncture Resistant, Flex Cracking Resistance | |
| Colour | Fluorescent Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | High Density Polyethylene | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand DuPont | ||
Size XL | ||
Product Type Coverall | ||
Material Properties Tear Resistant, Abrasion Resistant, Puncture Resistant, Flex Cracking Resistance | ||
Colour Fluorescent Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material High Density Polyethylene | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DuPont Tyvek 500 HV is a high-visibility hooded coverall engineered for enhanced safety in low-light and hazardous environments. Its ergonomic design includes a respirator-fit hood, stitched external seams, and elasticated openings for optimal protection and comfort. The fluorescent orange fabric with grey retroreflective bands forming a distinct "X" on the back ensures clear directional visibility of the wearer. It is compliant to CAT III, T5, T6, ENISO 20471, EN 1073-2, EN 1149-5 and EN 14126 standards.
Antistatic treatment on inside
Stitched external seams
Very low inward leakage due to optimised design
Auto lock zipper made with Tyvek material
Tyvek flap for increased protection
Hood designed to fit a respirator
Durability and breathability
