Tektronix TBS1152 TBS1000 Series, 150MHz Digital Storage Digital Oscilloscopes, 2 Analogue Channels
- RS Stock No.:
- 772-9414
- Mfr. Part No.:
- TBS1152
- Brand:
- Tektronix
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-9414
- Mfr. Part No.:
- TBS1152
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 150MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Interface | USB | |
| Sample Rate Random | 1 Gsps | |
| Screen Size | 5.7in | |
| Series | TBS1000 | |
| Record Length | 2.5k points/ch | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Length | 326.3mm | |
| Dimensions | 326.3 x 124.2 x 158mm | |
| Vertical Resolution | 8 bit | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Weight | 2kg | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Height | 158mm | |
| Minimum Time Base | 5ns/div | |
| Display Type | TFT LCD | |
| Safety Category | CAT II 300 V | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 150MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Interface USB | ||
Sample Rate Random 1 Gsps | ||
Screen Size 5.7in | ||
Series TBS1000 | ||
Record Length 2.5k points/ch | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Length 326.3mm | ||
Dimensions 326.3 x 124.2 x 158mm | ||
Vertical Resolution 8 bit | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
Weight 2kg | ||
Minimum Vertical Sensitivity 2mV/div | ||
Height 158mm | ||
Minimum Time Base 5ns/div | ||
Display Type TFT LCD | ||
Safety Category CAT II 300 V | ||
Maximum Time Base 50s/div | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Note
Includes an Education Resource CD containing a broad range of laboratory exercises, instructor's guides and primers covering the uses of oscilloscopes and probes
Supplied with
TPP0201 100MHz passive probe, power cord, Certificate of Calibration, installation and safety manual, user manuals on CD, OpenChoice® PC communications software
