Tektronix TBS1042 TBS1000 Series, 40MHz Digital Storage Digital Oscilloscopes, 2 Analogue Channels
- RS Stock No.:
- 772-9408
- Mfr. Part No.:
- TBS1042
- Brand:
- Tektronix
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-9408
- Mfr. Part No.:
- TBS1042
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 40MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Interface | USB | |
| Sample Rate Random | 500 Msps | |
| Screen Size | 5.7in | |
| Series | TBS1000 | |
| Record Length | 2.5k points/ch | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Dimensions | 326.3 x 124.2 x 158mm | |
| Length | 326.3mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Safety Category | CAT II 300 V | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Safety Category Voltage | 300V | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Safety Category Level | CAT II | |
| Weight | 2kg | |
| Minimum Time Base | 5ns/div | |
| Height | 158mm | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 40MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Interface USB | ||
Sample Rate Random 500 Msps | ||
Screen Size 5.7in | ||
Series TBS1000 | ||
Record Length 2.5k points/ch | ||
Minimum Vertical Sensitivity 2mV/div | ||
Dimensions 326.3 x 124.2 x 158mm | ||
Length 326.3mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Safety Category CAT II 300 V | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Safety Category Voltage 300V | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Safety Category Level CAT II | ||
Weight 2kg | ||
Minimum Time Base 5ns/div | ||
Height 158mm | ||
Display Type TFT LCD | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Note
Includes an Education Resource CD containing a broad range of laboratory exercises, instructor's guides and primers covering the uses of oscilloscopes and probes
Supplied with
TPP0101 100MHz passive probe, power cord, Certificate of Calibration, installation and safety manual, user manuals on CD, OpenChoice® PC communications software
