Tektronix TBS1022 TBS1000 Series, 25MHz Digital Storage Digital Oscilloscopes, 2 Analogue Channels

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
772-9405
Mfr. Part No.:
TBS1022
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

25MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Interface

USB

Sample Rate Random

500 Msps

Screen Size

5.7in

Series

TBS1000

Record Length

2.5k points/ch

Length

326.3mm

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Safety Category

CAT II 300 V

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Safety Category Voltage

300V

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Level

CAT II

Weight

2kg

Display Type

TFT LCD

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Minimum Vertical Sensitivity

2mV/div

Power Source

Mains

RoHS Status: Exempt

COO (Country of Origin):
CN

Note

Includes an Education Resource CD containing a broad range of laboratory exercises, instructor's guides and primers covering the uses of oscilloscopes and probes

Supplied with

TPP0101 100MHz passive probe, power cord, Certificate of Calibration, installation and safety manual, user manuals on CD, OpenChoice® PC communications software