Tektronix TDS2014B TDS2000 Series Digital Storage Digital Oscilloscope, 4 Analogue Channels, 100MHz

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
617-0105
Mfr. Part No.:
TDS2014B
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Digital Storage

Series

TDS2000

Power Source

Mains

Interface

RS232

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Dimensions

323.8 x 124.5 x 151.4mm

Weight

2kg

Height

151.4mm

Record Length

2.5k points/ch

Length

323.8mm

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

3.5ns

RoHS Status: Not Applicable

Supplied with

IEC mains lead, manual, 4x P2200 x1/x10 passive probes