pico Technology PicoScope 2104 2000 Series Handheld, PC Based Digital Oscilloscope, 1 Analogue Channels, 10MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
536-8799
Mfr. Part No.:
PICOSCOPE 2104
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Number of Analogue Channels

1

Bandwidth

10MHz

Oscilloscope Type

Handheld, PC Based

Series

2000

Interface

USB

Power Source

USB

Display Type

None

Minimum Time Base

200ns/div

Sample Rate Random

500 Msps

Dimensions

32 (Dia.) x 220mm

Length

220mm

Record Length

8k points/ch

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Rise Time

350ns

RoHS Status: Not Applicable

COO (Country of Origin):
GB


Pico PC Based Instruments