Keysight Technologies 34398A Oscilloscope RS232 Cable, Model 34398A, For Use With Digital Multimeter, 2.5 m
- RS Stock No.:
- 267-5540
- Distrelec Article No.:
- 302-25-084
- Mfr. Part No.:
- 34398A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$64.77
(exc. GST)
$71.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $64.77 |
*price indicative
- RS Stock No.:
- 267-5540
- Distrelec Article No.:
- 302-25-084
- Mfr. Part No.:
- 34398A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope RS232 Cable | |
| Cable Type | RS232 | |
| For Use With | Digital Multimeter | |
| Model Number | 34398A | |
| Cable Length | 2.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope RS232 Cable | ||
Cable Type RS232 | ||
For Use With Digital Multimeter | ||
Model Number 34398A | ||
Cable Length 2.5m | ||
Standards/Approvals No | ||
The Keysight Technologies RS-232 Cable, 9 pin (f) to 9 pin (f), Standard RS-232 cables are easy to find, but making them work is a different story. The Keysight 34398A has been verified for compatibility with Keysight's bench instruments to take the mystery out of RS-232 pinouts. The Keysight 34398A includes a 9-pin (f) to 9-pin (f) RS-232 cable and a 9-pin (m) to 25-pin (f) adapter.
Length is equal to 2.5 m
Note
Manufacturers Warranty
Related links
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter, 34461A Digital Multimeter
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter
- Keysight Technologies U1253B Handheld Digital Multimeter True RMS
- Keysight Technologies U1273A Handheld Digital Multimeter True RMS
- Keysight Technologies U1252B Handheld Digital Multimeter True RMS
- Keysight Technologies 34470A Bench Digital Multimeter True RMS
- Keysight Technologies U1241B Handheld Digital Multimeter True RMS
- Keysight Technologies Truevolt 34461A Bench Digital Multimeter True RMS
