Broadcom, 4N46-000E DC Input Darlington Output Optocoupler, Through Hole, 6-Pin DIP

Bulk discount available

Subtotal (1 tube of 50 units)*

$108.90

(exc. GST)

$119.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 - 50$2.178$108.90
100 - 150$2.08$104.00
200 - 450$2.019$100.95
500 - 950$1.998$99.90
1000 +$1.977$98.85

*price indicative

RS Stock No.:
922-6507
Mfr. Part No.:
4N46-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

10 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

3200%

COO (Country of Origin):
TH