Broadcom DC Input Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 922-6447
- Mfr. Part No.:
- HCPL-4506-300E
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-6447
- Mfr. Part No.:
- HCPL-4506-300E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 90% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 44% | |
| Typical Fall Time | 5ns | |
| Standards/Approvals | DIN VDE 0884, IEC/EN/DIN EN 60747-5-2, CSA, UL 1577 | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 90% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 44% | ||
Typical Fall Time 5ns | ||
Standards/Approvals DIN VDE 0884, IEC/EN/DIN EN 60747-5-2, CSA, UL 1577 | ||
Series HCPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
