Vishay VO0630T DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-0981
Mfr. Part No.:
VO0630T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

23ns

Maximum Input Current

15mA

Isolation Voltage

4000Vrms

Logic Output

Yes

Typical Fall Time

7ns

Series

VO

Optocoupler, Logic Output, Vishay Semiconductor


Optocouplers, Vishay Semiconductor