Broadcom, HCPL-261N-300E Optocoupler
- RS Stock No.:
- 910-8327
- Mfr. Part No.:
- HCPL-261N-300E
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 910-8327
- Mfr. Part No.:
- HCPL-261N-300E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Forward Voltage | 1.6V | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3750 Vrms | |
| Series | HCPL-261N | |
| Special Features | HCMOS/LSTTL/TTL Performance Compatible, High Speed | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Forward Voltage 1.6V | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3750 Vrms | ||
Series HCPL-261N | ||
Special Features HCMOS/LSTTL/TTL Performance Compatible, High Speed | ||
- COO (Country of Origin):
- TH
