Broadcom, ACPL-W481-000E DC Input Inverter, Totem-Pole Output Optocoupler, Surface Mount, 6-Pin SOIC
- RS Stock No.:
- 803-0753
- Mfr. Part No.:
- ACPL-W481-000E
- Brand:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.27
(exc. GST)
$9.096
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.135 | $8.27 |
| 10 - 38 | $3.17 | $6.34 |
| 40 - 98 | $3.105 | $6.21 |
| 100 - 198 | $2.505 | $5.01 |
| 200 + | $2.285 | $4.57 |
*price indicative
- RS Stock No.:
- 803-0753
- Mfr. Part No.:
- ACPL-W481-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Inverter, Totem-Pole | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 16ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 20ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Inverter, Totem-Pole | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 16ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 20ns | ||
