- RS Stock No.:
- 801-8084
- Mfr. Part No.:
- 2964487
- Brand:
- Phoenix Contact
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$158.06
(exc. GST)
$173.87
(inc. GST)
Units | Per unit |
1 + | $158.06 |
- RS Stock No.:
- 801-8084
- Mfr. Part No.:
- 2964487
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
dc/dc, dc/ac & ac/dc Opto-Couplers
These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
dc in/dc out, dc in/ac out and ac in/dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110
Phoenix Contact Optocoupler, 11mA - DEK-OE-12DC/48DC/100 Series - 2964487
This optocoupler from Phoenix Contact transmits an electrical signal between two isolated circuits. For ease of use, an LED (light-emitting diode) gives off an infrared light that activates a photosensitive device to illuminate a yellow LED, providing a clear visual indicator of the optocoupler's status.
Its compact card construction fits easily into modular terminal blocks, even when space in your set-up is limited. It has M3 screw threads, so you can screw it securely in place for a reliable connection. The output circuit is protected against reverse polarity to prevent electric shock hazards, and the circuit also contains a damper diode to reduce spikes in voltage that could cause short circuits.
You can use this optocoupler to prevent electrical interference in your programmable logic controller (PLC). A fast response time of 20μs (microseconds) means it provides quick and efficient results.
Its compact card construction fits easily into modular terminal blocks, even when space in your set-up is limited. It has M3 screw threads, so you can screw it securely in place for a reliable connection. The output circuit is protected against reverse polarity to prevent electric shock hazards, and the circuit also contains a damper diode to reduce spikes in voltage that could cause short circuits.
You can use this optocoupler to prevent electrical interference in your programmable logic controller (PLC). A fast response time of 20μs (microseconds) means it provides quick and efficient results.
Features & Benefits
Wide operating temperature range of -20°C to +60°C for use in harsh environments
Maximum current of 11mA and maximum voltage of 12V for use with sensitive, low-voltage components
Wear-free switching with no mechanical parts for long-lasting use
Maximum current of 11mA and maximum voltage of 12V for use with sensitive, low-voltage components
Wear-free switching with no mechanical parts for long-lasting use
Specifications
Attribute | Value |
---|---|
Series | DEK-OE- 12DC/48DC/100 |
Dimensions | 56 x 6.2 x 80mm |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Depth | 80mm |
Maximum Operating Temperature | +60°C |
Length | 56mm |