Broadcom, 4N25-000E Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 189-4746
- Mfr. Part No.:
- 4N25-000E
- Brand:
- Broadcom
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 189-4746
- Mfr. Part No.:
- 4N25-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 20% | |
| Series | 4N25 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 3µs | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 2.5 kVrms | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 20% | ||
Series 4N25 | ||
