onsemi QSD2030 Optocoupler, Through Hole, 2-Pin T-1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.50

(exc. GST)

$19.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 50$0.70$17.50
75 - 100$0.69$17.25
125 +$0.672$16.80

*price indicative

Packaging Options:
RS Stock No.:
186-8671
Mfr. Part No.:
QSD2030
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.3V

Number of Pins

2

Package Type

T-1

Typical Rise Time

5ns

Maximum Input Current

80mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Typical Fall Time

5ns

Standards/Approvals

No

Series

QSD

Automotive Standard

No

The QSD2030 is a photodiode encapsulated in transparent T-1 3/4 package with peak sensitivity at 880nm.

PIN Photodiode

Package type: T-1 3/4 (5mm lens diameter)

Wide Reception Angle, 40°

Package material and color: Clear epoxy

High Sensitivity

Peak Sensitivity l = 880nm

Applications

This product is general usage and suitable for many different applications.

Related links