onsemi, 4N37M DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 178-7523
- Mfr. Part No.:
- 4N37M
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7523
- Mfr. Part No.:
- 4N37M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 3 A | |
| Isolation Voltage | 7.5 kVrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 100% | |
| Typical Fall Time | 2µs | |
| Series | 4N37 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 3 A | ||
Isolation Voltage 7.5 kVrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 100% | ||
Typical Fall Time 2µs | ||
Series 4N37 | ||
