- RS Stock No.:
- 175-2347
- Mfr. Part No.:
- 3RQ3118-2AM00
- Brand:
- Siemens
63 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.28
(exc. GST)
$43.21
(inc. GST)
Units | Per unit |
1 + | $39.28 |
- RS Stock No.:
- 175-2347
- Mfr. Part No.:
- 3RQ3118-2AM00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Siemens Optocoupler
The Siemens 3RQ3 optocoupler is a coupling relay with semiconductor output. It can be mounted by DIN rail type of mounting style. The maximum forward voltage for this coupler is 24VDC and the maximum input current at 24VDC is 1A and 3A at 250VAC.
Features and Benefits
Operating temperature ranges between -25°C and 60°C
Certifications
CCC certified
CE certified
CSA certified
EAC certified
IP20 rated
UL approved
CE certified
CSA certified
EAC certified
IP20 rated
UL approved
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc/250V dc |
Depth | 76mm |
Length | 93mm |
Series | SIRIUS |
Input Current | 1A/3A |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60°C |
Dimensions | 6.2 x 93 x 76mm |
Related links
- Siemens LZS Series Interface Relay, 24V dc Coil
- Siemens SIRIUS Series Interface Relay, 24V ac/dc Coil
- Siemens LZS Series Interface Relay DPDT, 2-Pole
- Siemens SIRIUS Series Interface Relay, 230V ac/dc Coil
- Siemens SIRIUS Series Interface Relay, 115V ac/dc Coil
- Siemens Sirius LZS Series Interface Relay 4PDT, 4-Pole
- Siemens Cable Mount Industrial Hub
- Phoenix Contact Interface Relay DPDT