Siemens SIRIUS Series Interface Relay, DIN Rail Mount, 110 → 230V ac/dc Coil, SPST, 1-Pole, 3 A dc Load
- RS Stock No.:
- 175-2325
- Mfr. Part No.:
- 3RQ3053-2SG30
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 175-2325
- Mfr. Part No.:
- 3RQ3053-2SG30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Siemens Output coupler Optocoupler is coupling relay in a slim design. It comes with 1 NO switching contact. A green LED is used as a status display. It comes with spring loaded terminals for connection of auxiliary and control circuit.
Surge voltage resistance rated value 2.5 kV
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 → 230V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 3 A dc |
Load Voltage Rating | 30V dc |
Terminal Type | Push In |
Depth | 72.5mm |
Length | 93mm |
Series | SIRIUS |
Dimensions | 6.2 x 93 x 72.5mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60°C |