Siemens Optocoupler, Max. Forward 30 V dc, 6.2mm Length, DIN Rail Mounting Style
5 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 175-2318
- Mfr. Part No.:
- 3RQ3050-2SM50
- Manufacturer:
- Siemens
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $121.21 |
Attribute | Value |
Maximum Forward Voltage | 30 V dc |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Length | 6.2mm |
Width | 93mm |
Depth | 72.5mm |
Series | 3RQ3 |
Dimensions | 6.2 x 93 x 72.5 mm |
Operating Temperature Range | -25 → +60 °C |