- RS Stock No.:
- 175-2312
- Mfr. Part No.:
- 3RQ3038-1AF00
- Brand:
- Siemens
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$207.12
(exc. GST)
$227.83
(inc. GST)
Units | Per unit |
1 + | $207.12 |
- RS Stock No.:
- 175-2312
- Mfr. Part No.:
- 3RQ3038-1AF00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Input coupler Relay coupler, 1 change-over contact 1 change-over contact, 230 V AC/DC screw terminal Thermal current 6A
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac/dc |
Depth | 72.5mm |
Length | 6.2mm |
Series | SIRIUS |
Input Current | 6A |
Maximum Operating Temperature | +60°C |
Dimensions | 6.2 x 93 x 72.5mm |
Operating Temperature Range | -25 → +60°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- Siemens Interface Relay
- Siemens SIRIUS Series Interface Relay, 24V ac/dc Coil
- Siemens SIRIUS Series Interface Relay, 115V ac/dc Coil
- Siemens 6GK5991-1AF00-8AA0 Fibre Optic Transceiver 1x 100Mbps, 1310nm SFP
- Siemens Shield Connection Kit