Broadcom, HCPL-0201-500E Schmitt Trigger Output Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 174-4178
- Mfr. Part No.:
- HCPL-0201-500E
- Brand:
- Broadcom
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$5.87
(exc. GST)
$6.46
(inc. GST)
- RS Stock No.:
- 174-4178
- Mfr. Part No.:
- HCPL-0201-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Schmitt Trigger | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 1 A | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 7ns | |
| Series | HCPL-0201 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Schmitt Trigger | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 30ns | ||
Maximum Input Current 1 A | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 7ns | ||
Series HCPL-0201 | ||
The Broadcom HCPL-0201 optocoupler is an optically-coupled logic gate. It contains an GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, illuminating the need for additional wave shaping.
Wide Operating VCC Range: 4.5 to 20 Volts
300 ns Propagation Delay Guaranteed over the Full Temperature Range
5 MBd Typical Signal Rate
Low Input Current (1.6 mA to 1.8 mA)
Hysteresis
Totem Pole Output (No Pull-up Resistor Required)
Available in 8-Pin DIP, SOIC-8, Wide body Packages
Guaranteed Performance from -40 oC to 85oC
300 ns Propagation Delay Guaranteed over the Full Temperature Range
5 MBd Typical Signal Rate
Low Input Current (1.6 mA to 1.8 mA)
Hysteresis
Totem Pole Output (No Pull-up Resistor Required)
Available in 8-Pin DIP, SOIC-8, Wide body Packages
Guaranteed Performance from -40 oC to 85oC